Siemens 6GT2810 White Label, 75mm Width, 0.3mm Height, 1000Per Roll Qty

RS Stock No.: 282-3385Brand: SiemensManufacturers Part No.: 6GT2810-2AE83-0AX0
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

Siemens

Product Type

Label

Label Height

0.3mm

Výška štítku

0.3mm

Label Width

75mm

Label Quantity

1000Per Roll

Background Colour

White

Series

6GT2810

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10000) (ex VAT)

Siemens 6GT2810 White Label, 75mm Width, 0.3mm Height, 1000Per Roll Qty

P.O.A.

Each (In a Pack of 10000) (ex VAT)

Siemens 6GT2810 White Label, 75mm Width, 0.3mm Height, 1000Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Product Type

Label

Label Height

0.3mm

Výška štítku

0.3mm

Label Width

75mm

Label Quantity

1000Per Roll

Background Colour

White

Series

6GT2810

Country of Origin

Germany