Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 33.8 A, MICROMASTER 440 Series

RS Stock No.: 610-3896Brand: SiemensManufacturers Part No.: 6SE6440-2UD31-1CA1
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

33.8 A

Series

MICROMASTER 440

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Control Panel

Yes

Overall Depth

195mm

Overall Length

245mm

Overall Width

185mm

Country of Origin

United Kingdom

Product details

Frequency inverters Micro Master 440 - 1- or 3-phase input

A high-performance frequency converter with vector control for expanded and sophisticated control.

Additional features over Micro Master 420

High-performance vector control
6 digital inputs
3 digital outputs (relays)
2 analogue inputs (that can also be used as digital inputs)
2 analogue outputs
Integrated brake modulator
Overload capacity 200% Nominal current for 3s and 150% nominal current for 60s (within 5min)
Quality PID controller (with self-calibration), integrated
Some devices have integrated Class A EMC filters
Same accessories as on Micro Master 420

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 33.8 A, MICROMASTER 440 Series

P.O.A.

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 33.8 A, MICROMASTER 440 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

33.8 A

Series

MICROMASTER 440

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Control Panel

Yes

Overall Depth

195mm

Overall Length

245mm

Overall Width

185mm

Country of Origin

United Kingdom

Product details

Frequency inverters Micro Master 440 - 1- or 3-phase input

A high-performance frequency converter with vector control for expanded and sophisticated control.

Additional features over Micro Master 420

High-performance vector control
6 digital inputs
3 digital outputs (relays)
2 analogue inputs (that can also be used as digital inputs)
2 analogue outputs
Integrated brake modulator
Overload capacity 200% Nominal current for 3s and 150% nominal current for 60s (within 5min)
Quality PID controller (with self-calibration), integrated
Some devices have integrated Class A EMC filters
Same accessories as on Micro Master 420

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.