Siemens 0.024 kW Control Unit, 24 V, 1 A, 28.8 V
RS Stock No.: 203-3318Brand: SiemensManufacturers Part No.: 6SL3040-1MA01-0AA0Distrelec Article No.: 30416854

Technical documents
Specifications
Brand
SiemensSupply Voltage
24 V
Current Rating
1 A
Voltage Rating
28.8 V
Power Rating
0.024 kW
Overall Length
300mm
Overall Width
50mm
Overall Depth
226mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30416854
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 0.024 kW Control Unit, 24 V, 1 A, 28.8 V
1
P.O.A.
Siemens 0.024 kW Control Unit, 24 V, 1 A, 28.8 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSupply Voltage
24 V
Current Rating
1 A
Voltage Rating
28.8 V
Power Rating
0.024 kW
Overall Length
300mm
Overall Width
50mm
Overall Depth
226mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30416854
Country of Origin
Germany