Siemens 6SL3120 Double Motor Module

RS Stock No.: 203-3293Brand: SiemensManufacturers Part No.: 6SL3120-2TE13-0AD0
brand-logo
View all in Inverter Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Double Motor Module

For Use With

Sinamics S120

Length

380mm

Width

50mm

Depth

270mm

Dimensions

380 x 270 x 50 mm

Series

6SL3120

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 6SL3120 Double Motor Module

P.O.A.

Siemens 6SL3120 Double Motor Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Double Motor Module

For Use With

Sinamics S120

Length

380mm

Width

50mm

Depth

270mm

Dimensions

380 x 270 x 50 mm

Series

6SL3120

Country of Origin

Germany