Technical documents
Specifications
Brand
SiemensPower Rating
0.37 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
1.9 A, 2.3 A
For Use With
AC Motors
Series
SINAMICS G120C
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz
STO
Yes
Drive Type
Vector Control
Overall Length
73mm
Special Features
Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control
Overall Width
155mm
Standards Met
CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL
Overall Depth
173mm
Country of Origin
United Kingdom
Product details
SINAMICS G120C - Compact Inverters & Accessories
SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.
Features & Benefits
G120C with a compact design
Side-by-side design
High power density, low envelope dimensions
Simple installation, Low space requirement
Use in small control cabinets, close to the machine
Optimized parameter set
Optimized commissioning
BOP-2 or IOP operator panels can be used
Integrated USB connection
Simple and fast software parameter assignment
Simple to use during commissioning and in operation
High degree of service friendliness, simple maintenance
Plug-in terminals
Cloning function using BOP-2 or SD card
Operating hours counter for "drive on" and "motor on"
Fast mechanical installation
Intuitive standard commissioning
Energy-efficient, sensorless vector control
Automatic flux reduction with V/f ECO
Integrated energy saving computer
Safety Integrated (STO)
Integrated communication interfaces
Coated modules
Operation up to an ambient temperature of 60° (please see derating data)
Siemens Sinamics G120C Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
0.37 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
1.9 A, 2.3 A
For Use With
AC Motors
Series
SINAMICS G120C
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz
STO
Yes
Drive Type
Vector Control
Overall Length
73mm
Special Features
Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control
Overall Width
155mm
Standards Met
CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL
Overall Depth
173mm
Country of Origin
United Kingdom
Product details
SINAMICS G120C - Compact Inverters & Accessories
SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.
Features & Benefits
G120C with a compact design
Side-by-side design
High power density, low envelope dimensions
Simple installation, Low space requirement
Use in small control cabinets, close to the machine
Optimized parameter set
Optimized commissioning
BOP-2 or IOP operator panels can be used
Integrated USB connection
Simple and fast software parameter assignment
Simple to use during commissioning and in operation
High degree of service friendliness, simple maintenance
Plug-in terminals
Cloning function using BOP-2 or SD card
Operating hours counter for "drive on" and "motor on"
Fast mechanical installation
Intuitive standard commissioning
Energy-efficient, sensorless vector control
Automatic flux reduction with V/f ECO
Integrated energy saving computer
Safety Integrated (STO)
Integrated communication interfaces
Coated modules
Operation up to an ambient temperature of 60° (please see derating data)