Siemens Inverter Drive, 5.5 kW, 7.5 kW, 3 Phase, 400 V ac, 18.2 A, 21.5 A, SINAMICS G120C Series

Technical documents
Specifications
Brand
SiemensPower Rating
5.5 kW, 7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
18.2 A, 21.5 A
For Use With
SINAMICS G120C
Series
SINAMICS G120C
Field Bus Communication Type
Profinet
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Depth
196mm
Overall Length
100mm
Overall Width
225mm
Standards Met
CE, cUL Certified, UL Listed
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
5.5 kW, 7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
18.2 A, 21.5 A
For Use With
SINAMICS G120C
Series
SINAMICS G120C
Field Bus Communication Type
Profinet
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Depth
196mm
Overall Length
100mm
Overall Width
225mm
Standards Met
CE, cUL Certified, UL Listed
Country of Origin
United Kingdom