Siemens Power Module, 0.55 kW, 3 Phase, 480 V ac, 2.6 A, SINAMICS PM240-2 Series
RS Stock No.: 211-6932Brand: SiemensManufacturers Part No.: 6SL3210-1PE11-8UL1Distrelec Article No.: 30264236

Technical documents
Specifications
Brand
SiemensPower Rating
0.55 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
2.6 A
Series
SINAMICS PM240-2
For Use With
AC Motors
IP Rating
IP20
Output Frequency
550Hz
STO
No
Country of Origin
United Kingdom
P.O.A.
Siemens Power Module, 0.55 kW, 3 Phase, 480 V ac, 2.6 A, SINAMICS PM240-2 Series
1
P.O.A.
Siemens Power Module, 0.55 kW, 3 Phase, 480 V ac, 2.6 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensPower Rating
0.55 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
2.6 A
Series
SINAMICS PM240-2
For Use With
AC Motors
IP Rating
IP20
Output Frequency
550Hz
STO
No
Country of Origin
United Kingdom