Technical documents
Specifications
Brand
SiemensPower Rating
0.75 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
2.6 A, 2.9 A
Series
SINAMICS PM240-2
For Use With
AC Motors
IP Rating
IP20
Output Frequency
550Hz
STO
No
Drive Type
AC
Overall Width
196mm
Standards Met
CE, UL
Overall Depth
165mm
Function
AC Drive
Overall Length
73mm
Special Features
IP20 Terminal Protection
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensPower Rating
0.75 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
2.6 A, 2.9 A
Series
SINAMICS PM240-2
For Use With
AC Motors
IP Rating
IP20
Output Frequency
550Hz
STO
No
Drive Type
AC
Overall Width
196mm
Standards Met
CE, UL
Overall Depth
165mm
Function
AC Drive
Overall Length
73mm
Special Features
IP20 Terminal Protection
Country of Origin
United Kingdom