Siemens Power Module, 1.5 kW, 3 Phase, 480 V ac, 4.7 A, 5.5 A, SINAMICS PM240-2 Series

RS Stock No.: 211-6936Brand: SiemensManufacturers Part No.: 6SL3210-1PE14-3AL1
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

4.7 A, 5.5 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

No

Drive Type

AC

Overall Depth

165mm

Function

AC Drive

Overall Length

73mm

Special Features

IP20 Terminal Protection

Overall Width

196mm

Standards Met

CE, UL

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Siemens Power Module, 1.5 kW, 3 Phase, 480 V ac, 4.7 A, 5.5 A, SINAMICS PM240-2 Series

P.O.A.

Siemens Power Module, 1.5 kW, 3 Phase, 480 V ac, 4.7 A, 5.5 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

4.7 A, 5.5 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

No

Drive Type

AC

Overall Depth

165mm

Function

AC Drive

Overall Length

73mm

Special Features

IP20 Terminal Protection

Overall Width

196mm

Standards Met

CE, UL

Country of Origin

United Kingdom