Technical documents
Specifications
Brand
SiemensPower Rating
3 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
11.8 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
550Hz
STO
No
Overall Depth
165mm
Overall Length
196mm
Overall Width
73mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Siemens Power Module, 3 kW, 3 Phase, 480 V ac, 11.8 A, SINAMICS PM240-2 Series
1
P.O.A.
Siemens Power Module, 3 kW, 3 Phase, 480 V ac, 11.8 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
3 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
11.8 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
550Hz
STO
No
Overall Depth
165mm
Overall Length
196mm
Overall Width
73mm
Country of Origin
United Kingdom