Technical documents
Specifications
Brand
SiemensPower Rating
37 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
70 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
200Hz
STO
Yes
Country of Origin
Germany
P.O.A.
Siemens Power Module, 37 kW, 3 Phase, 480 V ac, 70 A, SINAMICS PM240-2 Series
1
P.O.A.
Siemens Power Module, 37 kW, 3 Phase, 480 V ac, 70 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensPower Rating
37 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
70 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
200Hz
STO
Yes
Country of Origin
Germany