Siemens Inverter Drive, 0.12 kW, 1 Phase, 230 V ac, 900 mA, SINAMICS V20 Series

RS Stock No.: 883-8755Brand: SiemensManufacturers Part No.: 6SL3210-5BB11-2AV0
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

0.12 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

900 mA

Series

SINAMICS V20

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

0 → 550 Hz

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Standards Met

CE, c-tick KC, cULus, EN 60204-1, EN 61800-3, EN 61800-5-1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 0.12 kW, 1 Phase, 230 V ac, 900 mA, SINAMICS V20 Series

P.O.A.

Siemens Inverter Drive, 0.12 kW, 1 Phase, 230 V ac, 900 mA, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

0.12 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

900 mA

Series

SINAMICS V20

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

0 → 550 Hz

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Standards Met

CE, c-tick KC, cULus, EN 60204-1, EN 61800-3, EN 61800-5-1

Country of Origin

United Kingdom