Siemens Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 3.1 A, SINAMICS V20 Series

Technical documents
Specifications
Brand
SiemensPower Rating
1.1 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
3.1 A
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
No
Mounting Type
Wall Mount
Filter Included
Yes
Control Panel
Yes
Overall Depth
146mm
Overall Length
90mm
Overall Width
166mm
Standards Met
CE, cULus Listed
Country of Origin
China
Product details
Sinamics V20 - Three Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
Three phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
1.1 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
3.1 A
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
No
Mounting Type
Wall Mount
Filter Included
Yes
Control Panel
Yes
Overall Depth
146mm
Overall Length
90mm
Overall Width
166mm
Standards Met
CE, cULus Listed
Country of Origin
China
Product details
Sinamics V20 - Three Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
Three phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry