Siemens 0.75 kW Servo Drive, 200 - 240 V, 1 Phase, 14.1 A, 240 V

RS Stock No.: 211-6967Brand: SiemensManufacturers Part No.: 6SL3210-5FB10-8UF0
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Brand

Siemens

Phase

1

Supply Voltage

200 - 240 V

Current Rating

14.1 A

Voltage Rating

240 V

Power Rating

0.75 kW

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens 0.75 kW Servo Drive, 200 - 240 V, 1 Phase, 14.1 A, 240 V

P.O.A.

Siemens 0.75 kW Servo Drive, 200 - 240 V, 1 Phase, 14.1 A, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Phase

1

Supply Voltage

200 - 240 V

Current Rating

14.1 A

Voltage Rating

240 V

Power Rating

0.75 kW

Country of Origin

China