Technical documents
Specifications
Brand
SiemensPower Rating
0.75 kW
Supply Voltage
480 V ac
Current Rating
2.1 A
For Use With
SINAMICS G120X
Series
SINAMICS G120X
Field Bus Communication Type
Profinet
IP Rating
IP20
STO
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Siemens Inverter Drive, 0.75 kW, 480 V ac, 2.1 A, SINAMICS G120X Series
1
P.O.A.
Siemens Inverter Drive, 0.75 kW, 480 V ac, 2.1 A, SINAMICS G120X Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
0.75 kW
Supply Voltage
480 V ac
Current Rating
2.1 A
For Use With
SINAMICS G120X
Series
SINAMICS G120X
Field Bus Communication Type
Profinet
IP Rating
IP20
STO
Yes
Country of Origin
United Kingdom