Siemens Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V, 5.18 A, SINAMICS G115D Series

RS Stock No.: 239-0731Brand: SiemensManufacturers Part No.: 6SL3520-0XM02-2AA0
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

2.2 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

5.18 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

550Hz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V, 5.18 A, SINAMICS G115D Series

P.O.A.

Siemens Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V, 5.18 A, SINAMICS G115D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

2.2 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

5.18 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

550Hz

Country of Origin

United Kingdom