Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V, 2.1 A, SINAMICS G120D Series

RS Stock No.: 280-2301Brand: SiemensManufacturers Part No.: 6SL3525-0PE17-5AA1
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V

Current Rating

2.1 A

For Use With

SINAMICS G120D

Series

SINAMICS G120D

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V, 2.1 A, SINAMICS G120D Series

P.O.A.

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V, 2.1 A, SINAMICS G120D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V

Current Rating

2.1 A

For Use With

SINAMICS G120D

Series

SINAMICS G120D

Country of Origin

United Kingdom