Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Cable, 20 → 1000m

RS Stock No.: 265-8822Brand: SiemensManufacturers Part No.: 6XV18012A
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

Siemens

Length

20 → 1000m

Voltage Rating

300 V

Current Rating

8 A (Amperes)

Fire Behaviour

IEC 60332-1

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Cable, 20 → 1000m

P.O.A.

Siemens Cable, 20 → 1000m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Length

20 → 1000m

Voltage Rating

300 V

Current Rating

8 A (Amperes)

Fire Behaviour

IEC 60332-1

Country of Origin

Germany