Siemens, 20m Cat5e, Green, SF/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 757-5148Brand: SiemensManufacturers Part No.: 6XV1840-2AH10Distrelec Article No.: 30126018
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Siemens

LAN Category

Cat5e

Length

20m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

Fire Behaviour

Flame Retardant

Cross Sectional Area

0.33 mm²

Voltage Rating

100 V

American Wire Gauge

22 AWG

Standards Met

Cat5e, CE, IEC 60811-2-1, RoHS, UL 1685 (CSA FT4)

Country of Origin

Slovakia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens, 20m Cat5e, Green, SF/UTP Shielded, Unterminated PVC Sheath

P.O.A.

Siemens, 20m Cat5e, Green, SF/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

LAN Category

Cat5e

Length

20m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

Fire Behaviour

Flame Retardant

Cross Sectional Area

0.33 mm²

Voltage Rating

100 V

American Wire Gauge

22 AWG

Standards Met

Cat5e, CE, IEC 60811-2-1, RoHS, UL 1685 (CSA FT4)

Country of Origin

Slovakia

You may be interested in