Siemens, 10m Cat5, Green RJ45 to RJ45, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated

RS Stock No.: 256-0934Brand: SiemensManufacturers Part No.: 6XV18502HN10
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Siemens

Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Copper Braid, Plastic Laminated Aluminium Foil

Connector 1

RJ45

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Green

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens, 10m Cat5, Green RJ45 to RJ45, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated

P.O.A.

Siemens, 10m Cat5, Green RJ45 to RJ45, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Copper Braid, Plastic Laminated Aluminium Foil

Connector 1

RJ45

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Green

Country of Origin

Germany