Siemens, 20m Cat5, Green, SF/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 757-5157Brand: SiemensManufacturers Part No.: 6XV1870-2BDistrelec Article No.: 30055292
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Siemens

Length

20m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight

Voltage Rating

100 V

Outer Diameter

6.5mm

American Wire Gauge

0.75 mm

Cable Shape

Multicore

Standards Met

CE Compliant, RoHS Compliant

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens, 20m Cat5, Green, SF/UTP Shielded, Unterminated PVC Sheath

P.O.A.

Siemens, 20m Cat5, Green, SF/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Length

20m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight

Voltage Rating

100 V

Outer Diameter

6.5mm

American Wire Gauge

0.75 mm

Cable Shape

Multicore

Standards Met

CE Compliant, RoHS Compliant

Country of Origin

Germany