Siemens6XV1870, 2m Cat6a, Green RJ45 to Male RJ45 Male, Terminated

RS Stock No.: 203-3342Brand: SiemensManufacturers Part No.: 6XV1870-3QH20
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Siemens

Series

6XV1870

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

Green

IP Rating

IP20

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Siemens6XV1870, 2m Cat6a, Green RJ45 to Male RJ45 Male, Terminated

P.O.A.

Siemens6XV1870, 2m Cat6a, Green RJ45 to Male RJ45 Male, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

6XV1870

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

Green

IP Rating

IP20

Country of Origin

Hungary