Siemens 3 Phase LCD Energy Meter, Type Energy Meter

RS Stock No.: 665-4928Brand: SiemensManufacturers Part No.: 7KM2112-0BA00-3AA0
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Siemens

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number of Phases

3

Number of Outputs

1

Number of Inputs

1

Depth

56mm

Digit Height

54 mm

Meter Accuracy

Class 2

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Energy Meter

Series

PAC3200

Approvals

CE Certified, EAC Approval, UL

Product details

Sentron PAC3200

The Siemens Sentron PAC3200 is an LCD power monitoring device that can be used wherever electrical energy is distributed.

The SENTRON PAC3200 records more than 50 electrical parameters such as voltage, current, powers, energy values, frequency, power factor and asymmetry. The compact control panel instrument supplies basic data which will give you an overview of where electricity is consumed and where energy flows in the electrical system.

Measurement voltage up to 690 V (UL-L)
High measuring accuracy for energy, class 0.5S in accordance with IEC62053-22 for active energy
Integrated Ethernet interface.
Multifunctional digital inputs and outputs
Large, illuminated graphics display
Simple operation with intuitive user prompting, multi-language text displays
Comprehensive recording of consumption: 10 energy meters for active energy, reactive energy and apparent energy, high and low tariffs, import and export
Expandable with optional expansion module PAC PROFIBUS DP Expansion and PAC RS485 Expansion Module
Mounting depth: 51 mm or 73 mm with expansion module

Approvals

CE(Europe), cULus(US/ Canada), C-Tick(Australia), GOST(Russia)

You may be interested in
Siemens LCD Energy Meter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens 3 Phase LCD Energy Meter, Type Energy Meter

P.O.A.

Siemens 3 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens LCD Energy Meter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Siemens

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number of Phases

3

Number of Outputs

1

Number of Inputs

1

Depth

56mm

Digit Height

54 mm

Meter Accuracy

Class 2

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Energy Meter

Series

PAC3200

Approvals

CE Certified, EAC Approval, UL

Product details

Sentron PAC3200

The Siemens Sentron PAC3200 is an LCD power monitoring device that can be used wherever electrical energy is distributed.

The SENTRON PAC3200 records more than 50 electrical parameters such as voltage, current, powers, energy values, frequency, power factor and asymmetry. The compact control panel instrument supplies basic data which will give you an overview of where electricity is consumed and where energy flows in the electrical system.

Measurement voltage up to 690 V (UL-L)
High measuring accuracy for energy, class 0.5S in accordance with IEC62053-22 for active energy
Integrated Ethernet interface.
Multifunctional digital inputs and outputs
Large, illuminated graphics display
Simple operation with intuitive user prompting, multi-language text displays
Comprehensive recording of consumption: 10 energy meters for active energy, reactive energy and apparent energy, high and low tariffs, import and export
Expandable with optional expansion module PAC PROFIBUS DP Expansion and PAC RS485 Expansion Module
Mounting depth: 51 mm or 73 mm with expansion module

Approvals

CE(Europe), cULus(US/ Canada), C-Tick(Australia), GOST(Russia)

You may be interested in
Siemens LCD Energy Meter
P.O.A.Each (ex VAT)