Siemens 3 Phase LCD Energy Meter, Type

RS Stock No.: 180-9611Brand: SiemensManufacturers Part No.: 7KM2200-2EA30-1GA1Distrelec Article No.: 30264261
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Siemens

Series

SENTRON PAC2200

Display Type

LCD

Number Of Digits

12

Number of Phases

3

Communication Port Type

M-Bus + MID

Number of Outputs

1

Number of Inputs

1

Depth

64mm

Meter Type

Digital

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Maximum Measurement

1 MΩ, 5 A, 65 Hz, 400 V ac

Measurement Range

46 → 400V ac

Approvals

CE

Distrelec Product Id

30264261

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Siemens 3 Phase LCD Energy Meter, Type

P.O.A.

Siemens 3 Phase LCD Energy Meter, Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SENTRON PAC2200

Display Type

LCD

Number Of Digits

12

Number of Phases

3

Communication Port Type

M-Bus + MID

Number of Outputs

1

Number of Inputs

1

Depth

64mm

Meter Type

Digital

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Maximum Measurement

1 MΩ, 5 A, 65 Hz, 400 V ac

Measurement Range

46 → 400V ac

Approvals

CE

Distrelec Product Id

30264261

Country of Origin

Hungary