Siemens 3 Phase Energy Meter, Type

RS Stock No.: 180-9618Brand: SiemensManufacturers Part No.: 7KM3200-0CA01-1AA0
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Siemens

Series

SENTRON PAC3200T

Display Type

Digital

Number of Phases

3

Communication Port Type

MODBUS TCP

Number of Outputs

1 (Digital)

Number of Inputs

1 (Digital)

Depth

64mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Meter Type

Digital

Measurement Range

46 → 400V ac

Maximum Measurement

1 MΩ, 5 A, 65 Hz, 400 V ac

Approvals

CE Certified, EAC Approval

Country of Origin

Hungary

P.O.A.

Siemens 3 Phase Energy Meter, Type

P.O.A.

Siemens 3 Phase Energy Meter, Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Series

SENTRON PAC3200T

Display Type

Digital

Number of Phases

3

Communication Port Type

MODBUS TCP

Number of Outputs

1 (Digital)

Number of Inputs

1 (Digital)

Depth

64mm

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Meter Type

Digital

Measurement Range

46 → 400V ac

Maximum Measurement

1 MΩ, 5 A, 65 Hz, 400 V ac

Approvals

CE Certified, EAC Approval

Country of Origin

Hungary