Siemens LCD Energy Meter

RS Stock No.: 723-2235Brand: SiemensManufacturers Part No.: 7KM4212-0BA00-3AA0
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Siemens

Series

SENTRON PAC4200

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Pulse Output

Yes

Depth

82mm

Digit Height

54 mm

Meter Accuracy

Class 2

Minimum Temperature

-10°C

Country of Origin

Hungary

Product details

Sentron PAC4200

The power monitoring devices of the SENTRON PAC 4200 series are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.

Display of electrical measured values and consumption values in switchgear assemblies, infeed or tap-off units
Intuitive operation using 4 function buttons and multilingual plain text displays
Comprehensive convenience indicators, such as user-defined displays, bar and status indicators, phase diagram and list and histogram graphics
Min. 8 languages
Precise energy recording
Monitoring the plant status and the system quality
Recording of the power range through power averaging (load profile)
Daily energy meters for apparent, active and reactive energy across 365 days for cut-off date assessment
Limit value monitoring
Multifunctional digital inputs and outputs
RS 485-interface for the transfer of measured values and configurations
10/100 Mbit/s Ethernet interface
AC/DC universal power supply unit
Screw terminals for connecting current and voltage

Approvals

CE(Europe), cULus(US/ Canada), C-Tick(Australia), GOST(Russia)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens LCD Energy Meter

P.O.A.

Siemens LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Series

SENTRON PAC4200

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Pulse Output

Yes

Depth

82mm

Digit Height

54 mm

Meter Accuracy

Class 2

Minimum Temperature

-10°C

Country of Origin

Hungary

Product details

Sentron PAC4200

The power monitoring devices of the SENTRON PAC 4200 series are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.

Display of electrical measured values and consumption values in switchgear assemblies, infeed or tap-off units
Intuitive operation using 4 function buttons and multilingual plain text displays
Comprehensive convenience indicators, such as user-defined displays, bar and status indicators, phase diagram and list and histogram graphics
Min. 8 languages
Precise energy recording
Monitoring the plant status and the system quality
Recording of the power range through power averaging (load profile)
Daily energy meters for apparent, active and reactive energy across 365 days for cut-off date assessment
Limit value monitoring
Multifunctional digital inputs and outputs
RS 485-interface for the transfer of measured values and configurations
10/100 Mbit/s Ethernet interface
AC/DC universal power supply unit
Screw terminals for connecting current and voltage

Approvals

CE(Europe), cULus(US/ Canada), C-Tick(Australia), GOST(Russia)

You may be interested in