Technical documents
Specifications
Brand
SiemensBore Size
13mm
Series
7KT12
Transformer Type
Straight Through
Mounting Type
DIN Rail
Country of Origin
Germany
Product details
Sentron PAC - Accessories
The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.
Accessories for 7KM PAC Power Monitoring Device
• Adapter for mounting
• Plug-in I/O-modules
• Plug-in communication modules
• Straight-through current transformers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensBore Size
13mm
Series
7KT12
Transformer Type
Straight Through
Mounting Type
DIN Rail
Country of Origin
Germany
Product details
Sentron PAC - Accessories
The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.
Accessories for 7KM PAC Power Monitoring Device
• Adapter for mounting
• Plug-in I/O-modules
• Plug-in communication modules
• Straight-through current transformers