1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 622-0626Brand: SiemensManufacturers Part No.: 7LF4 4310
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

83mm

Depth

64mm

Memory Spaces

28

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

83mm

Depth

64mm

Memory Spaces

28

You may be interested in