Siemens Analogue DIN Rail Time Switch 230 V, 1-Channel

RS Stock No.: 177-1013Brand: SiemensManufacturers Part No.: 7LF5300-1
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Siemens

Supply Voltage

230 V

Type

Analogue

Number of Channels

1

Units Measured

Days

Segment Length

18 mm

Contact Configuration

1NO

Height

89mm

Depth

70mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Analogue DIN Rail Time Switch 230 V, 1-Channel

P.O.A.

Siemens Analogue DIN Rail Time Switch 230 V, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

230 V

Type

Analogue

Number of Channels

1

Units Measured

Days

Segment Length

18 mm

Contact Configuration

1NO

Height

89mm

Depth

70mm

Country of Origin

Germany