Technical documents
Specifications
Brand
SiemensSupply Voltage
230 V
Type
Analogue
Number of Channels
1
Units Measured
Days
Segment Length
72 mm
Contact Configuration
SPDT
Height
110mm
Depth
44mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens Analogue DIN Rail Time Switch 230 V, 1-Channel
1
P.O.A.
Siemens Analogue DIN Rail Time Switch 230 V, 1-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSupply Voltage
230 V
Type
Analogue
Number of Channels
1
Units Measured
Days
Segment Length
72 mm
Contact Configuration
SPDT
Height
110mm
Depth
44mm
Country of Origin
Germany