Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Timer Light Switch, 230 V ac

RS Stock No.: 177-1025Brand: SiemensManufacturers Part No.: 7LF6116
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Terminal Type

Wire Lead

Contact Configuration

NO

Height

90mm

Depth

71mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timer Light Switch, 230 V ac

P.O.A.

Timer Light Switch, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Terminal Type

Wire Lead

Contact Configuration

NO

Height

90mm

Depth

71mm

Country of Origin

Germany

You may be interested in