Siemens SITRANS P Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 → 20 mA Output, Gauge Reading

RS Stock No.: 237-5883Brand: SiemensManufacturers Part No.: 7MF1566-3AC00-1AA1
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.25 %

Output Type

4 → 20 mA

Media Measured

Liquid, Gases, Vapour

Process Connection

G1/2

Series

SITRANS P

IP Rating

IP65, IP67

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Siemens SITRANS P Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 → 20 mA Output, Gauge Reading

P.O.A.

Siemens SITRANS P Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 → 20 mA Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.25 %

Output Type

4 → 20 mA

Media Measured

Liquid, Gases, Vapour

Process Connection

G1/2

Series

SITRANS P

IP Rating

IP65, IP67

Country of Origin

Switzerland