Siemens SIWAREX U Series Monitoring Module for Use with S7-300 Series, Analogue, Analogue, 24 V

RS Stock No.: 144-2577Brand: SiemensManufacturers Part No.: 7MH4950-1AA01
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Monitoring Module

Range

SIWAREX U

Series

SIWAREX U

Input Type

Analogue

Number of Inputs

1 (Channel)

Output Type

Analogue

Number of Outputs

1 (Channel)

For Use With

S7-300 Series

Supply Voltage

24 V

Application

Belt Tensioning Measurement, Fill-Level Monitoring, Industrial Elevators, Rolling Mills, Weighing Electronics

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

125 x 40 x 130 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIWAREX U Series Monitoring Module for Use with S7-300 Series, Analogue, Analogue, 24 V

P.O.A.

Siemens SIWAREX U Series Monitoring Module for Use with S7-300 Series, Analogue, Analogue, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Monitoring Module

Range

SIWAREX U

Series

SIWAREX U

Input Type

Analogue

Number of Inputs

1 (Channel)

Output Type

Analogue

Number of Outputs

1 (Channel)

For Use With

S7-300 Series

Supply Voltage

24 V

Application

Belt Tensioning Measurement, Fill-Level Monitoring, Industrial Elevators, Rolling Mills, Weighing Electronics

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

125 x 40 x 130 mm

Country of Origin

Germany