Siemens SIWAREX WL Series Load Cell, 10kg Range, Compression Measure

RS Stock No.: 187-3256Brand: SiemensManufacturers Part No.: 7MH5106-2AD00
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Brand

Siemens

Force Measured

Compression

Force/ Load Measurement Range

10kg

Series

SIWAREX WL

Terminal Type

Screw

IP Rating

IP68

Housing Material

Stainless Steel

Length

120mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+65°C

Accuracy

±0.02 %

Force Measurement Range

10kg

Dimensions

Ø 39 x 120 mm

Country of Origin

China

Product details

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Bending Beam Load Cell

The Siemens Bending Beam load cell is suitable for a variety of uses, particularly for use in small scale container and platform scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• The measurement element of the load cell is a stainless steel double bending beam to which four strain gauges are applied, offering a protection rating of IP68.
• A maximum resolution of up to 15,000 divisions allowing for very precise scales.
• This range of bending beam load cells offer rated loads ranging from 10kg to 500kg.
• All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.

Stock information temporarily unavailable.

P.O.A.

Siemens SIWAREX WL Series Load Cell, 10kg Range, Compression Measure

P.O.A.

Siemens SIWAREX WL Series Load Cell, 10kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Force Measured

Compression

Force/ Load Measurement Range

10kg

Series

SIWAREX WL

Terminal Type

Screw

IP Rating

IP68

Housing Material

Stainless Steel

Length

120mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+65°C

Accuracy

±0.02 %

Force Measurement Range

10kg

Dimensions

Ø 39 x 120 mm

Country of Origin

China

Product details

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Bending Beam Load Cell

The Siemens Bending Beam load cell is suitable for a variety of uses, particularly for use in small scale container and platform scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• The measurement element of the load cell is a stainless steel double bending beam to which four strain gauges are applied, offering a protection rating of IP68.
• A maximum resolution of up to 15,000 divisions allowing for very precise scales.
• This range of bending beam load cells offer rated loads ranging from 10kg to 500kg.
• All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.