Siemens SIWAREX WL Series Load Cell, Compression Measure

RS Stock No.: 187-3263Brand: SiemensManufacturers Part No.: 7MH5107-4GD00
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Brand

Siemens

Force Measured

Compression

Series

SIWAREX WL

Terminal Type

Screw

IP Rating

IP68

Housing Material

Stainless Steel

Length

32mm

Depth

32mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+65°C

Dimensions

130 mm

Country of Origin

China

Product details

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Shear Beam Load Cell

The Siemens Shear Beam load cell is suitable for implementation in container, overhead rail conveyor and platform scales. It is useful across a range of applications, such as large sized platform scales, batching systems, sacking systems or bin scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• With an extremely compact design, the shear beam load cell is useful for crowded conditions.
• Usage in legal for trade sales is possible due to a high resolution of 15,000.
• The load cells are made of stainless steel, offering a protection rating of IP68.
• Available nominal load range of 500kg to 5t.

Stock information temporarily unavailable.

P.O.A.

Siemens SIWAREX WL Series Load Cell, Compression Measure

P.O.A.

Siemens SIWAREX WL Series Load Cell, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Force Measured

Compression

Series

SIWAREX WL

Terminal Type

Screw

IP Rating

IP68

Housing Material

Stainless Steel

Length

32mm

Depth

32mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+65°C

Dimensions

130 mm

Country of Origin

China

Product details

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Shear Beam Load Cell

The Siemens Shear Beam load cell is suitable for implementation in container, overhead rail conveyor and platform scales. It is useful across a range of applications, such as large sized platform scales, batching systems, sacking systems or bin scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• With an extremely compact design, the shear beam load cell is useful for crowded conditions.
• Usage in legal for trade sales is possible due to a high resolution of 15,000.
• The load cells are made of stainless steel, offering a protection rating of IP68.
• Available nominal load range of 500kg to 5t.