Technical documents
Specifications
Brand
SiemensForce Measured
Compression
Force/ Load Measurement Range
500kg
Series
SIWAREX WL
IP Rating
IP66, IP68
Housing Material
Stainless Steel
Depth
24mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Accuracy
±0.02%
Force Measurement Range
500kg
Dimensions
Ø 80 mm
Country of Origin
China
Product details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Ring Torsion Load Cell
Due to its low installation dimensions, the Siemens ring torsion load cell is suitable for a variety of uses, particularly for use in container, conveyor, platform and roller table scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
The measurement element of the load cell is a stainless steel spring with a protection rating of IP66 and IP68.
The ring torsion load cell can be adapted to batching applications or legal-for trade scales due to its high resolution.
All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.
Capable of calibration to OIML.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensForce Measured
Compression
Force/ Load Measurement Range
500kg
Series
SIWAREX WL
IP Rating
IP66, IP68
Housing Material
Stainless Steel
Depth
24mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Accuracy
±0.02%
Force Measurement Range
500kg
Dimensions
Ø 80 mm
Country of Origin
China
Product details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Ring Torsion Load Cell
Due to its low installation dimensions, the Siemens ring torsion load cell is suitable for a variety of uses, particularly for use in container, conveyor, platform and roller table scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
The measurement element of the load cell is a stainless steel spring with a protection rating of IP66 and IP68.
The ring torsion load cell can be adapted to batching applications or legal-for trade scales due to its high resolution.
All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.
Capable of calibration to OIML.