Siemens Echomax XPS Series Ultrasonic Level Ultrasonic

RS Stock No.: 804-4143Brand: SiemensManufacturers Part No.: 7ML11180CA30
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Siemens

Device Type

Ultrasonic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+95°C

Series

Echomax XPS

Country of Origin

Canada

Product details

Echomax XPS

Simens XPS series of ultrasonic transducers are suitable for both solid and liquid level measurement. Echomax transducers feature a narrow, highly sensitive beam with Siemens sonic intelligence (when used in conjunction with a Siemens transceiver) to provide accurate results without interference. Suitable for diverse range of mediums including solids, dusty solids, pellets, slurries and liquids.

PVDF, IP68 rated enclosure
Submergence detection (XPS-10 / XPS-15 )
44 kHz frequency (30 kHz XPS-30)
6° Beam angle (12° XPS-10)
Max range 10m (XPS-10), 15m (XPS-15), 30m (XPS-30)
Internal temperature compensation
Self cleaning
Suitable for use indoors and outdoors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Echomax XPS Series Ultrasonic Level Ultrasonic

P.O.A.

Siemens Echomax XPS Series Ultrasonic Level Ultrasonic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Device Type

Ultrasonic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+95°C

Series

Echomax XPS

Country of Origin

Canada

Product details

Echomax XPS

Simens XPS series of ultrasonic transducers are suitable for both solid and liquid level measurement. Echomax transducers feature a narrow, highly sensitive beam with Siemens sonic intelligence (when used in conjunction with a Siemens transceiver) to provide accurate results without interference. Suitable for diverse range of mediums including solids, dusty solids, pellets, slurries and liquids.

PVDF, IP68 rated enclosure
Submergence detection (XPS-10 / XPS-15 )
44 kHz frequency (30 kHz XPS-30)
6° Beam angle (12° XPS-10)
Max range 10m (XPS-10), 15m (XPS-15), 30m (XPS-30)
Internal temperature compensation
Self cleaning
Suitable for use indoors and outdoors

You may be interested in