Technical documents
Specifications
Brand
SiemensDevice Type
Ultrasonic
Body Material
PBT, PC
Minimum Operating Temperature
-40°C
Communication Protocol
Hart
Maximum Operating Temperature
+80°C
Maximum dc Voltage
30V
Thread Size
M20
Maximum Current
20 mA
Maximum Pressure
0.5bar
Process Connection
G 2
Gasket Material
PVDF
Hazardous Area Certification
ATEX
Current Rating
20 mA
Standards Met
CE
Interface
HART
Country of Origin
Canada
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensDevice Type
Ultrasonic
Body Material
PBT, PC
Minimum Operating Temperature
-40°C
Communication Protocol
Hart
Maximum Operating Temperature
+80°C
Maximum dc Voltage
30V
Thread Size
M20
Maximum Current
20 mA
Maximum Pressure
0.5bar
Process Connection
G 2
Gasket Material
PVDF
Hazardous Area Certification
ATEX
Current Rating
20 mA
Standards Met
CE
Interface
HART
Country of Origin
Canada