Siemens SITRANS LU150 Series Ultrasonic Level Transmitter, Clamp Mount, PBT Body

RS Stock No.: 144-2575Brand: SiemensManufacturers Part No.: 7ML5201-0FA0Distrelec Article No.: 30397108
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Siemens

Device Type

Ultrasonic

Mounting Type

Clamp Mount

Body Material

PBT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

30V

Process Connection

R 2 in BSPT

Series

SITRANS LU150

Current Rating

25 mA

Standards Met

ANSI, ASME B1.20.1, CE, CSA C/US Approval

Country of Origin

Canada

Product details

SITRANS LU150/LU180

The SITRANS LU150 and LU180 series from Siemens are short-range, non-contacting ultrasonic level measurement transmitters. They have been designed for liquid applications, mainly in the environmental and energy management industries. The transmitters are ideal for the continuous level measurement of liquids and slurries in open or closed vessels.
The transmitter benefits from a fully encapsulated PVDF sensor which is resistant to corrosion, chemicals and extreme shock.
Due to having only two wires, the unit is simple to install and with its two-button interface, easy-to-use.
There are many mounting possibilities as there are four connections to choose from including the 4"" Tri-clamp designed for easy removal.
The level readings are reliably supplied by Sonic Intelligence Echo which processes Siemens refined algorithms. These algorithms provide an accurate, unique and effective transmitter exclusively from Siemens.

Features and Benefits

• Easy to install/program/maintain
• Accurate and reliable
• Tri-clamp process connection available
• Sonic Intelligence Echo processing delivers accurate measurement
• Integral temperature compensation
• IP68 rated for submersible applications
• Intrinsically safe rated for hazardous locations

Product Application Information

• Chemical storage vessels
• Filter beds
• Mud pits
• Liquid storage vessels
• Food applications

P.O.A.

Siemens SITRANS LU150 Series Ultrasonic Level Transmitter, Clamp Mount, PBT Body

P.O.A.

Siemens SITRANS LU150 Series Ultrasonic Level Transmitter, Clamp Mount, PBT Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Device Type

Ultrasonic

Mounting Type

Clamp Mount

Body Material

PBT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

30V

Process Connection

R 2 in BSPT

Series

SITRANS LU150

Current Rating

25 mA

Standards Met

ANSI, ASME B1.20.1, CE, CSA C/US Approval

Country of Origin

Canada

Product details

SITRANS LU150/LU180

The SITRANS LU150 and LU180 series from Siemens are short-range, non-contacting ultrasonic level measurement transmitters. They have been designed for liquid applications, mainly in the environmental and energy management industries. The transmitters are ideal for the continuous level measurement of liquids and slurries in open or closed vessels.
The transmitter benefits from a fully encapsulated PVDF sensor which is resistant to corrosion, chemicals and extreme shock.
Due to having only two wires, the unit is simple to install and with its two-button interface, easy-to-use.
There are many mounting possibilities as there are four connections to choose from including the 4"" Tri-clamp designed for easy removal.
The level readings are reliably supplied by Sonic Intelligence Echo which processes Siemens refined algorithms. These algorithms provide an accurate, unique and effective transmitter exclusively from Siemens.

Features and Benefits

• Easy to install/program/maintain
• Accurate and reliable
• Tri-clamp process connection available
• Sonic Intelligence Echo processing delivers accurate measurement
• Integral temperature compensation
• IP68 rated for submersible applications
• Intrinsically safe rated for hazardous locations

Product Application Information

• Chemical storage vessels
• Filter beds
• Mud pits
• Liquid storage vessels
• Food applications