Siemens SITRANS TH100 Temperature Transmitter PT100 Input, 8.5 → 36 V dc

RS Stock No.: 113-525Brand: SiemensManufacturers Part No.: 7NG3211-0NN00
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Brand

Siemens

Input Type

PT100

Supply Voltage

8.5 → 36 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

SITRANS TH100

Depth

20.8mm

Country of Origin

China

P.O.A.

Siemens SITRANS TH100 Temperature Transmitter PT100 Input, 8.5 → 36 V dc

P.O.A.

Siemens SITRANS TH100 Temperature Transmitter PT100 Input, 8.5 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Input Type

PT100

Supply Voltage

8.5 → 36 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

SITRANS TH100

Depth

20.8mm

Country of Origin

China