Siemens I100 Isolated DC-DC Converter, 24 V dc Input, DIN Rail

RS Stock No.: 237-5926Brand: SiemensManufacturers Part No.: 7NG4124-1AA00
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Siemens

Input Voltage Range

24 V dc

Input Voltage Nominal

16 V dc

Mounting Type

DIN Rail

Isolated

Yes

Series

I100

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens I100 Isolated DC-DC Converter, 24 V dc Input, DIN Rail

P.O.A.

Siemens I100 Isolated DC-DC Converter, 24 V dc Input, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Input Voltage Range

24 V dc

Input Voltage Nominal

16 V dc

Mounting Type

DIN Rail

Isolated

Yes

Series

I100

Country of Origin

Germany