Siemens Steel Wall Box, IP55, 1950 mm x 550 mm x 250mm

RS Stock No.: 225-4691Brand: SiemensManufacturers Part No.: 8GK1323-8KN23
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Siemens

External Height

1950 mm

External Width

550 mm

External Depth

250mm

Body Material

Steel

IP Rating

IP55

IK Rating

IK09

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Steel Wall Box, IP55, 1950 mm x 550 mm x 250mm

P.O.A.

Siemens Steel Wall Box, IP55, 1950 mm x 550 mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

External Height

1950 mm

External Width

550 mm

External Depth

250mm

Body Material

Steel

IP Rating

IP55

IK Rating

IK09

Country of Origin

Germany