Siemens Enclosure Heater, 240V ac, 100W Output, 100W Input, 110mm x 60mm x 90mm

RS Stock No.: 225-5480Brand: SiemensManufacturers Part No.: 8MR2132-0AB
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

Siemens

Output Power

100W

Input Power Rating

100W

Supply Voltage

240V ac

Depth

90mm

Height

110mm

Width

60mm

Country of Origin

Germany

P.O.A.

Siemens Enclosure Heater, 240V ac, 100W Output, 100W Input, 110mm x 60mm x 90mm

P.O.A.

Siemens Enclosure Heater, 240V ac, 100W Output, 100W Input, 110mm x 60mm x 90mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Output Power

100W

Input Power Rating

100W

Supply Voltage

240V ac

Depth

90mm

Height

110mm

Width

60mm

Country of Origin

Germany