Technical documents
Specifications
Brand
SiemensRange
SIRIUS 8WD4
Series
8WD42
Component Type
Beacon
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
12 → 230 V ac/dc
Height
67mm
IP Rating
IP54
Base Diameter
50mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Housing Colour
Green
Country of Origin
Germany
P.O.A.
Siemens 8WD42 Series Green Flashing Light Element, 12 → 230 V ac/dc, LED Bulb, IP54
1
P.O.A.
Siemens 8WD42 Series Green Flashing Light Element, 12 → 230 V ac/dc, LED Bulb, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensRange
SIRIUS 8WD4
Series
8WD42
Component Type
Beacon
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
12 → 230 V ac/dc
Height
67mm
IP Rating
IP54
Base Diameter
50mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Housing Colour
Green
Country of Origin
Germany