Siemens 8WD44 Series Mounting Base for Use with 8WD44 Signaling Columns

RS Stock No.: 181-1624Brand: SiemensManufacturers Part No.: 8WD4308-0CA
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Bracket

For Use With

8WD44 Signaling Columns

Height

106mm

Base Diameter

70mm

Maximum Temperature

+60°C

Housing Colour

Black

Minimum Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 8WD44 Series Mounting Base for Use with 8WD44 Signaling Columns

P.O.A.

Siemens 8WD44 Series Mounting Base for Use with 8WD44 Signaling Columns
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Bracket

For Use With

8WD44 Signaling Columns

Height

106mm

Base Diameter

70mm

Maximum Temperature

+60°C

Housing Colour

Black

Minimum Temperature

-20°C

Country of Origin

Germany