Siemens 8WD44 Series Mounting Base with Tube for Use with 8WD44 Signaling Columns

RS Stock No.: 181-1627Brand: SiemensManufacturers Part No.: 8WD4308-0DA
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Pipe with Foot

Height

110mm

For Use With

8WD44 Signaling Columns

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 8WD44 Series Mounting Base with Tube for Use with 8WD44 Signaling Columns

P.O.A.

Siemens 8WD44 Series Mounting Base with Tube for Use with 8WD44 Signaling Columns
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Pipe with Foot

Height

110mm

For Use With

8WD44 Signaling Columns

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

Country of Origin

Germany