Siemens 8WD44 Series Siren, 24 V ac/dc, 30 mA, IP65
RS Stock No.: 181-1643Brand: SiemensManufacturers Part No.: 8WD4420-0EA2Distrelec Article No.: 30397112

Technical documents
Specifications
Brand
SiemensRange
SIRIUS 8WD4
Series
8WD44
Component Type
Sounder Module
Multifunction
Yes
Current Type
30 mA
Supply Voltage
24 V ac/dc
Maximum Decibel
102dB
Height
70mm
IP Rating
IP65
Base Diameter
54mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Colour
Black
Distrelec Product Id
30397112
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 8WD44 Series Siren, 24 V ac/dc, 30 mA, IP65
1
P.O.A.
Siemens 8WD44 Series Siren, 24 V ac/dc, 30 mA, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensRange
SIRIUS 8WD4
Series
8WD44
Component Type
Sounder Module
Multifunction
Yes
Current Type
30 mA
Supply Voltage
24 V ac/dc
Maximum Decibel
102dB
Height
70mm
IP Rating
IP65
Base Diameter
54mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Colour
Black
Distrelec Product Id
30397112
Country of Origin
Germany