Siemens 8WD44 Series Red Continuous lighting Effect Flashing Light Element, 24 V ac/dc, LED Bulb, AC/DC, IP65

Technical documents
Specifications
Brand
SiemensRange
SIRIUS 8WD4
Series
8WD44
Component Type
Beacon
Multifunction
No
Current Type
AC/DC
Light Effect
Continuous lighting
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Lamp Colour
Red
Supply Voltage
24 V ac/dc
Height
65.5mm
Base Diameter
70mm
IP Rating
IP65
Housing Colour
Red
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensRange
SIRIUS 8WD4
Series
8WD44
Component Type
Beacon
Multifunction
No
Current Type
AC/DC
Light Effect
Continuous lighting
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Lamp Colour
Red
Supply Voltage
24 V ac/dc
Height
65.5mm
Base Diameter
70mm
IP Rating
IP65
Housing Colour
Red
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Germany