Siemens Yellow Flashing Effect Lamp, 24 V dc, LED Bulb, DC, IP65

RS Stock No.: 181-1661Brand: SiemensManufacturers Part No.: 8WD5320-0CD
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Siemens

Component Type

Beacon

Current Type

DC

Light Effect

Flashing

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Height

66mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Housing Colour

Yellow

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Yellow Flashing Effect Lamp, 24 V dc, LED Bulb, DC, IP65

P.O.A.

Siemens Yellow Flashing Effect Lamp, 24 V dc, LED Bulb, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Component Type

Beacon

Current Type

DC

Light Effect

Flashing

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Height

66mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Housing Colour

Yellow

Country of Origin

Germany