Siemens EXF4U20E100 / S55300-M119 3 Port PICV Valve

RS Stock No.: 636-600Brand: SiemensManufacturers Part No.: EXF4U20E100 / S55300-M119
brand-logo

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1600 kPa

Number of Ports

3

Country of Origin

Germany

P.O.A.

Siemens EXF4U20E100 / S55300-M119 3 Port PICV Valve

P.O.A.

Siemens EXF4U20E100 / S55300-M119 3 Port PICV Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1600 kPa

Number of Ports

3

Country of Origin

Germany